Renesas EL9115ILZ-T13

Lead Free RoHS Compliant NO LEAD CONSUMER CIRCUIT Video (Function) 85C -38dB 122MHz 5.5V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL9115ILZ-T13.

Integrated Device Technology

Datasheet10 pages21 years ago
Datasheet10 pages21 years ago

IHS

Renesas

Intersil

DigiKey

CAD Models

Download Renesas EL9115ILZ-T13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 72.09
$ 72.09
Stock
48,656
239,698
239,698
Authorized Distributors
0
1
1
Propagation Delay
-
-
-
Number of Taps
-
-
-
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-06
LTD Date2024-12-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas EL9115ILZ-T13 provided by its distributors.

Lead Free RoHS Compliant NO LEAD CONSUMER CIRCUIT Video (Function) 85C -38dB 122MHz 5.5V
Delay Line,programmable,3-Line,1-Tap,llcc,20Pin,plastic Rohs Compliant: Yes |Renesas EL9115ILZ-T13
Triple Analog Video Delay Line
IC ANALOG DELAY LINE TRPL 20-QFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M