Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL9115ILZ

Lead Free RoHS Compliant CONSUMER CIRCUIT INDUSTRIAL Video (Function) 85C -38dB 122MHz 5.5V
$ 72.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL9115ILZ.

Integrated Device Technology

Datasheet10 pages21 years ago
Datasheet10 pages21 years ago

IHS

Renesas

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL9115ILZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 72.07
$ 25.178
Stock
266,110
209,342
Authorized Distributors
1
2
Propagation Delay
-
-
Number of Taps
-
-
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-
Case/Package
QFN
VQFN
Number of Pins
20
28

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-05
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2024-06-06
LTD Date2024-12-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Renesas EL9115ILZ provided by its distributors.

Lead Free RoHS Compliant CONSUMER CIRCUIT INDUSTRIAL Video (Function) 85C -38dB 122MHz 5.5V
Triple Analog Video Delay Line; QFN20; Temp Range: -40° to 85°C
Delay Lines / Timing Elements EL9115ILZ TRPL ANLOG G VID DELAY LINE
QFN-20-EP(5x5) Delay Lines ROHS
Triple Analog Video Delay Line
IC ANLG VIDEO DELAY LINE 20-QFN
SPECIALTY CONSUMER CIRCUIT PQCC20
Delay Line, 3Taps, 5.5V, 6Ns, Qfn-20; No. Of Taps:3; Delay Time Per Tap:2Ns; Total Delay Time:62Ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Digital Ic Case:Qfn; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Msl:- Rohs Compliant: Yes |Renesas Electronics Corporation EL9115ILZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M