Renesas EL9110IUZ-T7

SSOP-16-150mil-0.635mm Interface - Specialized ROHS
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL9110IUZ-T7.

Integrated Device Technology

Datasheet10 pages23 years ago
Datasheet10 pages23 years ago

IHS

Renesas

Intersil

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Nov 30, 2007
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.095
$ 18.095
Stock
171,947
134,618
134,618
Authorized Distributors
0
3
3
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX4581CEE+
Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4547EEE+
Surface Mount ROHS3Compliant GULL WING CMOS Video Switch IC 82dB 4.89mm 300MHz 0.5Ohm
Analog DevicesMAX4581EEE+
Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Switches
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
ISL84053 Series 12 V 100 Ohm 3 Channel (3 x 2:1) SMT Mux/Demux - QSOP-16
Pb-Free Mux 8:1 +/-5V 60 Ohm 16Qsop, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL84581IAZ-T

Descriptions

Descriptions of Renesas EL9110IUZ-T7 provided by its distributors.

SSOP-16-150mil-0.635mm Interface - Specialized ROHS
RoHS Compliant DIFFERENTIAL GULL WING 2003 (Type) 85C 150MHz 60dB 60dB
Ic,line Receiver,single,differential,ssop,16Pin,plastic Rohs Compliant: Yes |Renesas EL9110IUZ-T7
Differential Receiver/Equalizer
Bus Receivers EL9110IUZ DIFFRNTLCV R/EQUALIZER
Line Receiver, 1 Func, 1 Rcvr, PDSO16
IC DIFF RCVR/EQUALZR SGL 16-QSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL9110IUZT7