Renesas EL9110IUZ

EL9110 Series Single Channel 5 V Differential Receiver and Equalizer - QSOP-16
$ 18.095
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL9110IUZ.

Integrated Device Technology

Datasheet10 pages23 years ago
Datasheet10 pages23 years ago

Upverter

IHS

Future Electronics

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Nov 30, 2007
Verification

Inventory History

3 month trend:
+1.51%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 18.095
$ 7.875
Stock
146,172
128,787
Authorized Distributors
4
2
Case/Package
QSOP
SSOP
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
12 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX4559EEE+
±15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches
Analog DevicesMAX4581CEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4560EEE+
±15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
ISL84053 Series 12 V 100 Ohm 3 Channel (3 x 2:1) SMT Mux/Demux - QSOP-16
Pb-Free Mux 8:1 +/-5V 60 Ohm 16Qsop, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL84581IAZ-T

Descriptions

Descriptions of Renesas EL9110IUZ provided by its distributors.

EL9110 Series Single Channel 5 V Differential Receiver and Equalizer - QSOP-16
RoHS Compliant DIFFERENTIAL GULL WING 2003 (Type) 85C 150MHz 60dB 60dB
Differential Receiver/Equalizer
INTERSIL EL9110IUZ IC DIFFERNETIAL RECEIVER/ EQUALIZER
Line Receiver, 1 Func, 1 Rcvr, PDSO16
IC RECEIVR/EQUALIZER DIFF 16QSOP
DIFF.RECEIVER/EQUALIZER QSOP16
Ic Interface Type:-; No. Of Drivers:-; Product Range:-; Msl:msl 2 - 1 Year; Device Type:differential Line Receiver; Driver Case Style:qsop; Filter Terminals:smd; Frequency:150Ghz; No. Of Driver/receivers:1; No. Of Pins:16Pins Rohs Compliant: Yes
IC DIFFERNETIAL RECEIVER/ EQUALIZER; Device Type:Differential; Supply Voltage Range:± 5V, 10V to 12V; Driver Case Style:QSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:9110; No. of Channels:1; No. of Receivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:60mA; Package / Case:QSOP; Supply Current:33mA; Supply Voltage Max:5V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL9110IUZ.