Analog Devices MAX4559EEE+

±15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches
$ 6.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4559EEE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Newark

ShanghaiCT

Inventory History

3 month trend:
-91.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX4581CEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4521CEE+T
MAX4521 Series SPST-NC 6V 125 Ohm Surface Mount Analog Switch - QSOP-16
Analog DevicesMAX4521EEE
GULL WING Surface Mount Non-RoHS Compliant Obsolete Switch IC 90dB 2pF 2pF 1Ohm 1pC
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
ISL84053 Series 12 V 100 Ohm 3 Channel (3 x 2:1) SMT Mux/Demux - QSOP-16
Pb-Free Mux 8:1 +/-5V 60 Ohm 16Qsop, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL84581IAZ-T

Descriptions

Descriptions of Analog Devices MAX4559EEE+ provided by its distributors.

±15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches
Analog Multiplexer Dual 4:1 16-Pin QSOP / IC MUX/SW ANLG LV CMOS 16-QSOP
GULL WING Surface Mount ROHS3Compliant DIFFERENTIAL MULTIPLEXER Switch IC 96dB 2.5pF 6pF 160Ohm 2.4pC
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SWITCH SP4T X 2 160OHM 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated