Renesas EL5263IYZ

Gull Wing 2002 Operational Amplifier Industrial Operational Amplifier Amplifier 62DB 2500V/MUS 85C 500MHZ
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL5263IYZ.

Integrated Device Technology

Datasheet18 pages22 years ago
Datasheet18 pages22 years ago

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Aug 26, 2015
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2017-10-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-12-23
LTD Date2024-06-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasEL5262IYZ
Not Qualified GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 3mm
Analog DevicesAD822ARMZ-REEL
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin MSOP T/R / IC OPAMP GP 1.9MHZ RRO 8MSOP
Analog DevicesAD822ARMZ
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin MSOP Tube
Texas InstrumentsLMH6622MM/NOPB
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLMH6655MM/NOPB
ROHS3Compliant EAR99 LMH6655 Matte Tin (Sn) op amp amplifier circuit 3mm 5muA 3mV 250000kHz
Texas InstrumentsLMH6655MMX/NOPB
ROHS3Compliant EAR99 LMH6655 Matte Tin (Sn) op amp buffer circuit 3mm 5muA 1mV 250000kHz

Descriptions

Descriptions of Renesas EL5263IYZ provided by its distributors.

GULL WING 2002 OPERATIONAL AMPLIFIER INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 62dB 2500V/mus 85C 500MHz
OP Amp Dual Current Fdbk ±6V/12V 8-Pin MSOP
El5263Iyz Pb-Free Dual 500Mhz Cfa/Tube Rohs Compliant: Yes |Renesas EL5263IYZ
500MHz Low Power Current Feedback Amplifiers with Enable
The EL5162, EL5163, EL5262, EL5263 and EL5362 are current feedback amplifiers with a bandwidth of 500MHz. This makes these amplifiers ideal for today’s High-Speed video and monitor applications. With a supply current of just 1. 5mA per amplifier and the ability to run from a single supply voltage from 5V to 12V, these amplifiers are also ideal for handheld, portable or battery-powered equipment. The EL5162, EL5262 and EL5362 also incorporate an enable and disable function to reduce the supply current to 14µA typical per amplifier. Allowing the CE pin to float or applying a low logic level enables the amplifier. The EL5162 is available in 6 Ld SOT-23 and 8 Ld SOIC packages, the EL5163 in 5 Ld SOT-23 and SC-70 packages, the EL5262 in the 10 Ld MSOP package, the EL5263 in 8 Ld MSOP and SOIC packages, and the EL5362 in 16 Ld SOIC (0. 150”) and QSOP packages. All operate over the industrial temperature range of -40°C to +85°C.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M