
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | EL5167IWZ-T7A | 13,955 | 19h | |||||||||
| Verical | EL5167IWZ-T7A | 13,955 | 242 | |||||||||
| Farnell | EL5167IWZ-T7A | 0 | 1 | Cut Tape | 18h | |||||||
| Worldway Electronics | EL5167IWZ-T7A | 23,546 | 7 | Tape & Reel | 17h | |||||||
| Hi-Tech Circuit Group Ltd. | EL5167IWZ-T7A | 36 | 8h |
Download Renesas EL5167IWZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas EL5167IWZ-T7A provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: