Texas Instruments LMH6657MF/NOPB

270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
$ 1.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6657MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago
Datasheet22 pages14 years ago

Newark

element14

HQonline

Inventory History

3 month trend:
-3.14%

CAD Models

Download Texas Instruments LMH6657MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6657MF/NOPB.

Related Parts

Analog DevicesAD8057ARTZ-REEL7
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit SOT-23-5
Texas InstrumentsOPA890IDBVT
Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA830IDBVT
Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLM7121IM5X/NOPB
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit SOT-23-5
Analog DevicesADA4860-1YRJZ-R2
IC OPAMP CFA 1 CIRCUIT SOT23-6 Current Feedback Amplifier 1 Circuit SOT-23-6
Analog DevicesAD8061ARTZ-REEL7
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments LMH6657MF/NOPB provided by its distributors.

270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit SOT-23-5
ROHS3Compliant EAR99 LMH6657 Matte Tin (Sn) op amp amplifier circuit 2.9mm 5muA 5V 72dB
Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 5000uV Offset-Max, PDSO5
Op Amp 6.5mA 700V/μs 19nV/rtHz 140MHz Shutdown 110mA 5V ±6V 12V 1mV 5μA 270MHz Voltage Feedback SOT-23-5 SMD, Adhesive Mount 2.92mm × 1.6mm × 1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:270MHz; Slew Rate:700V/µs; Supply Voltage Min:3V; Supply Voltage Max:12V; No. of Pins:5; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6657MF/NOPB .
  • LMH6657MFNOPB