Renesas EL1881CSZ

EL1881 Series 5 V 1.5 mA NTSC / PAL / SECAM Sync Seperator - SOIC-8
$ 1.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL1881CSZ.

Integrated Device Technology

Datasheet13 pages23 years ago
Datasheet13 pages23 years ago

Newark

Renesas

Intersil

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL1881CSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 2.52
$ 2.52
Stock
327,563
1,133,535
1,133,535
Authorized Distributors
3
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
-3db Bandwidth
-
-
-
Bandwidth
-
-
-
Gain
-
-
-
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
5 V
12 V
12 V
Number of Channels
1
-
-
Max Power Dissipation
400 mW
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-09-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ

Descriptions

Descriptions of Renesas EL1881CSZ provided by its distributors.

EL1881 Series 5 V 1.5 mA NTSC / PAL / SECAM Sync Seperator - SOIC-8
IC VIDEO SYNC SEPARATOR 8SOIC / Video Separator IC NTSC, PAL, SECAM 8-SOIC Package
VIDEO SYNC SEPARATOR, COMP/VERT, SOIC-8; Output Synch Type: Composite, Vertical; Supply Voltage Min: -; Supply Voltage Max: 5V; TV / Video Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Tempe

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL1881CSZ.