
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | DG413DVZ-T | 0 | 960 | Tube | ||||||||
| Newark | DG413DVZ-T | 0 | 2500 | Tape & Reel | ||||||||
| Avnet | DG413DVZ-T | 0 | 2500 | 12h | ||||||||
| Component Stockers USA | DG413DVZ-T | 8,325 | >1wk | |||||||||
| Win Source | WS-DG413DVZ-T | 1,690 | 16 | 11h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 12, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 10.00 - Jun 4, 2007 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas DG413DVZ-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas DG413DVZ-T.