Renesas DG413DVZ

GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 68dB 80Ohm 18V 175ns
$ 1.67
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG413DVZ.

IHS

Datasheet14 pages27 years ago
Datasheet13 pages27 years ago

Integrated Device Technology

Upverter

Renesas

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Jun 4, 2007
Verification

Inventory History

3 month trend:
-47.05%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.67
$ 1.7
Stock
193,280
143,457
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
175 ns
175 ns
Turn-Off Delay Time
145 ns
145 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
20 V
20 V
Max Supply Current
5 µA
5 µA
Min Operating Temperature
-45 °C
-45 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas DG413DVZ provided by its distributors.

GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 68dB 80Ohm 18V 175ns
Monolithic Quad SPST, CMOS Analog Switches
Pb-Free SWITCH 4X SPST MIX 16 TSSOP IND
Analog Switch Quad SPST 16-Pin TSSOP
IC SW SPST-NO/NCX4 35OHM 16TSSOP
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
Ic, analog Switch, quad, spst, cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Renesas Electronics Corporation DG413DVZ
SPST, 4 Func, 1 Channel, CMOS, PDSO16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M