Renesas DG409DVZ-T

GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 75dB 100Ohm 20V 150ns
$ 2.096
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG409DVZ-T.

Renesas

Datasheet18 pages27 years ago
Datasheet17 pages27 years ago

Integrated Device Technology

IHS

Augswan

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Jun 13, 2006
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.096
$ 2.083
Stock
217,131
231,710
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
250 ns
250 ns
Turn-On Delay Time
150 ns
150 ns
Turn-Off Delay Time
150 ns
150 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
20 V
20 V
Max Supply Current
2 mA
2 mA
Min Operating Temperature
-45 °C
-45 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
8
8
Number of Bits
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas DG409DVZ-T provided by its distributors.

GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 75dB 100Ohm 20V 150ns
Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
Ic, analog Mux, single,4-Channel, cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Renesas DG409DVZ-T
IC MULTIPLEXER DUAL 4X1 16TSSOP
IC SWITCH SP4TX2 100OHM 16TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M