Renesas DG409DVZ

DG409 Series 34 V 100 Ohm Dual 4 x 1 CMOS Analog Multiplexer - TSSOP-16
$ 2.392
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG409DVZ.

IHS

Datasheet17 pages27 years ago

Renesas

Newark

Integrated Device Technology

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Jun 13, 2006
Verification

Inventory History

3 month trend:
-29.07%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.392
$ 2.417
Stock
267,453
209,601
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
250 ns
250 ns
Turn-On Delay Time
150 ns
150 ns
Turn-Off Delay Time
150 ns
150 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
20 V
20 V
Max Supply Current
2 mA
2 mA
Min Operating Temperature
-45 °C
-45 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
8
8
Number of Bits
-
-

Supply Chain

Country of AssemblyCHINA
Country of FabricationUNITED STATES
Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusActive (Last Updated: 1 week ago)

Related Parts

RenesasDG408DVZ-T
IC MULTIPLEXER 8X1 16TSSOP / Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
Texas InstrumentsTS5N412PWR
4-Bit 1-of-2 Fet Multiplexer/Demultiplexer High-Bandwidth Bus Switch 16-TSSOP -40 to 85
Texas InstrumentsTS5N412PW
10V, 2:1 (SPDT), 4-channel, analog switch 16-TSSOP -40 to 85
Texas InstrumentsTS5N412PWG4
4-Bit 1-of-2 Fet Multiplexer/Demultiplexer High-Bandwidth Bus Switch 16-TSSOP -40 to 85
NXP SemiconductorsPCA9546APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9546APW,112
Analogue Multiplexer / Demultiplexer, 4:1, 1, 30 Ohm, 2.3V To 5.5V, Tssop, 16 Rohs Compliant: Yes

Descriptions

Descriptions of Renesas DG409DVZ provided by its distributors.

DG409 Series 34 V 100 Ohm Dual 4 x 1 CMOS Analog Multiplexer - TSSOP-16
IC SWITCH SP4TX2 100OHM 16TSSOP / 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 75dB 100Ohm 20V 250ns
Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers
Renesas Electronics Multiplexer, TSSOP Package, 16-Pin
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
Differ. 4-Ch Analog Multiplexer TSSOP16
RS APAC
IC MULTIPLEXER DUAL 4X1 16TSSOP
MULTIPLEXER, 4X1, DIFF, 40OHM, 16TSSOP; No. of Circuits:2; Supply Current:200µA; On State Resistance Max:100ohm; Supply Voltage Range:5V to 34V, ± 5V to ± 20V; Analogue Switch Case Style:TSSOP; No. of Pins:16; Multiplexer Configuration:4:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG409DVZ.