Renesas CP82C84AZ

8MHZ, Proc Specific Clock Generator, PDIP18, Rohs Compliant, Plastic, DIP-18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CP82C84AZ.

IHS

Datasheet13 pages30 years ago
Datasheet13 pages30 years ago

Renesas

Integrated Device Technology

Future Electronics

CAD Models

Download Renesas CP82C84AZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-10-31
LTD Date2019-04-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsCD74HCT7046AEE4
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125
Texas InstrumentsSN74LS628N
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin PDIP Thru-Hole Tube
Texas InstrumentsSN74S124N
Oscillator VCO 25MHz to 85MHz 15pF Squarewave/TTL 50% 5V 16-Pin PDIP Thru-Hole Tube
Texas InstrumentsCD4046BE
2.4MHz PDIP-16 Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Renesas CP82C84AZ provided by its distributors.

8MHZ, Proc Specific Clock Generator, PDIP18, Rohs Compliant, Plastic, DIP-18
Pb-Free W/anneal Periph Clk Generator 5V 25Mhz 18Pdip Com Rohs Compliant: Yes
Processor Specific Clock Generator, 25MHz, CMOS, PDIP18
INTERSIL CP82C84AZ CLOCK GENERATOR DRIVER, 82C84, DIP
Clock Generators & Support Products W/ANNEAL PERIPH CLK GENERATOR 5V 25MHZ
82C84A Series Microprocessor 25 MHz Through Hole Timer Circuit - PDIP-18
Clock Generator/Driver 18-Pin PDIP
CLOCK GENERATOR DRIVER, 82C84, DIP; Clock IC Type:Clock Driver; Frequency:25MHz; Supply Current:40mA; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:18; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:82; Clock Frequency:25MHz; IC Generic Number:82C84; IC Temperature Range:Commercial; Logic Function Number:82C84; Microprocessor Support IC Type:Clock Generator; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP82C84AZ.