Renesas CA3260AE

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 2pA -8V 4MHz -55C~125C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CA3260AE.

IHS

Datasheet4 pages9 years ago
Datasheet4 pages27 years ago
Datasheet3 pages0 years ago
Datasheet2 pages25 years ago

Verical

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1985-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasCA3240AE
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
RenesasCA3240E
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
RenesasCA3260E
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, PDIP8
onsemiLF353N
IC LF353N Wide Bandwidth Dual JFET-Input Operational Amplifier 18V 4MHz 0-to-70C
onsemiKF353
ROHS3Compliant R-PDIP-T8 MATTE TIN Tube op amp amplifier circuit 5.08mm 0.008muA -18V 4000kHz
onsemiMC33272AP
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual

Descriptions

Descriptions of Renesas CA3260AE provided by its distributors.

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 2pA -8V 4MHz -55C~125C
Operational Amplifier, 2 Func, 5000uV Offset-Max, PDIP8
Dual Op-amp, 5000UV Offset-max, 4MHZ Band Width, PDIP8, Plastic, DIP-8
Operational Amplifier (Op-Amp) IC; Number of Amplifiers:2; Slew Rate:10V/us; Package/Case:8-DIP; Amplifier Type:; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3260 AE