Renesas CA3140MZ96

Operational Amplifier, Single, 4.5 MHz, 1, 9 V/ s, 4V to 36V, SOIC, 8
$ 1.85
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CA3140MZ96.

Integrated Device Technology

Datasheet24 pages8 years ago
Datasheet24 pages8 years ago

Renesas

IHS

Upverter

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Aug 1, 2005
Verification

Inventory History

3 month trend:
-64.76%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1991-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasCA3140MZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - SOIC-8
CA3140 Series 36 V 4.5 MHz BiMOS Operational Amplifier - SOIC-8
RenesasCA3140AMZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - SOIC-8
Texas InstrumentsOPA172IDR
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA172ID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesMAX4376FASA+
SP Amp Current Sense Amp Single 28V Automotive 8-Pin SOIC N / IC OPAMP CURR SENSE 1.7MHZ 8SOIC

Descriptions

Descriptions of Renesas CA3140MZ96 provided by its distributors.

Operational Amplifier, Single, 4.5 MHz, 1, 9 V/ s, 4V to 36V, SOIC, 8
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - SOIC-8
Lead Free Tin Not Qualified GULL WING OPERATIONAL AMPLIFIER Amplifier 90dB 9V/mus 125C 4.5MHz
Single channel 10pA 9V/us 4.5MHz 15mV SOIC-8 Operational Amplifier ROHS
4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, PDSO8
Op Amp Single GP ±18V/36V Automotive 8-Pin SOIC N T/R
PB-FREE OPAMP 4.5MHZ LOWBIAS 8SOIC MIL (TAPE&REEL)<AZ
OP AMP, 36VIN, 4.5MHZ, 27.4V, 8SOIC; Op Amp Type:BiMOS; No. of Amplifiers:1; Slew Rate:9V/µs; Supply Voltage Range:4V to 36V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:4.5MHz; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:3140; Operating Temperature Range:-55°C to +125°C
The CA3140A and CA3140 are integrated circuit operational amplifiers that combine the advantages of high voltage PMOS transistors with high voltage bipolar transistors on a single monolithic chip. The CA3140A and CA3140 BiMOS operational amplifiers feature gate protected MOSFET (PMOS) transistors in the input circuit to provide very high input impedance, very low input current, and High-Speed performance. The CA3140A and CA3140 operate at supply voltage from 4V to 36V (either single or dual supply). These operational amplifiers are internally phase compensated to achieve stable operation in unity gain follower operation, and additionally, have access terminal for a supplementary external capacitor if additional frequency roll-off is desired. Terminals are also provided for use in applications requiring input offset voltage nulling. The use of PMOS field effect transistors in the input stage results in common mode input voltage capability down to 0. 5V below the negative supply terminal, an important attribute for single supply applications. The output stage uses bipolar transistors and includes built-in protection against damage from load terminal short circuiting to either supply rail or to ground. FN957 The CA3140A and CA3140 are intended for operation at supply voltages up to 36V (±18V).

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M