Renesas 9ZXL0831AKLF

PLL Based Clock Driver, 9ZXL Series, 16 True Output(s), 0 Inverted Output(s), QCC48
$ 3.274
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9ZXL0831AKLF.

Renesas

Datasheet19 pages20 years ago

IHS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion E - Aug 16, 2016
Verification

Alternate Parts

Price @ 1000
$ 3.274
$ 3.177
Stock
154,713
288,136
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
48
48
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
147 MHz
147 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Silicon LabSI53108-A01AGM
PLL Based Clock Driver, 53108 Series, 16 True Output(s), 0 Inverted Output(s)
Texas InstrumentsCDC950DGG
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85
Texas InstrumentsCDC950DGGR
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85
Texas InstrumentsCDC950DGGRG4
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85
IC CLOCK ZDB FANOUT BUFFER 48QFN / IC 133.33MHz 1 48-VFQFN Exposed Pad
PLL Based Clock Driver, NB3 Series, 16 True Output(s), 0 Inverted Output(s), ECL, QCC48

Descriptions

Descriptions of Renesas 9ZXL0831AKLF provided by its distributors.

PLL Based Clock Driver, 9ZXL Series, 16 True Output(s), 0 Inverted Output(s), QCC48
8-Output Low-power Buffer for PCIe Gen 1/2/3 and QPI/UPI
59mA 8 1 3.135V 150MHz 3.465V 147MHz 55% QFN 6mm*900¦Ìm
Tin COMMERCIAL NO LEAD Active (Main Purpose) IC 55% 70C 0.065ns 147MHz
IC Z-BUFFER LOW POWER 48MLF / 8-OUTPUT

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M