Renesas 9LPRS436CKILF

PLL Clock Synthesizer Quad 48-Pin VFQFPN EP Tray
$ 18.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 9LPRS436CKILF.

Renesas

Datasheet21 pages14 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 9LPRS436CKILF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.11
$ 18.316
Stock
93,273
63,649
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
48
48
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
166.67 MHz
166.67 MHz
Number of Outputs
14
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-06-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-07-19
LTD Date2023-01-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Clock Generator MHz to 15MHz-IN 167MHz-OUT 48-Pin SSOP Tube
Silicon LabSL28EB717ALIT
PLL Clock Generator Quad 48-Pin QFN EP T/R
Silicon LabSI53108-A01AGM
PLL Based Clock Driver, 53108 Series, 16 True Output(s), 0 Inverted Output(s)
Renesas9DB833AGLF
Zero Delay PLL Clock Buffer Single 50MHz to 110MHz 48-Pin TSSOP Tube
PLL Based Clock Driver, 9ZXL Series, 16 True Output(s), 0 Inverted Output(s), QCC48
Texas InstrumentsCDC950DGG
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85

Descriptions

Descriptions of Renesas 9LPRS436CKILF provided by its distributors.

PLL Clock Synthesizer Quad 48-Pin VFQFPN EP Tray
Processor Specific Clock Generator, CMOS, PQCC48
Low Power Clock for Intel Atom®-Based Systems
IC CLK SYNTHESIZER 48VQFN / ATOM® CPU, PCI Express (PCIe) Clock/Frequency Synthesizer, Multiplexer IC 166.67MHz 1 Output 48-VFQFPN (6x6)
Clock Generators & Support Products ATOM NETTOP/NETBOOK
3.135V 3.465V 27MHz(Max) QFN 6mm*6mm*900¦Ìm
PC MAIN CLOCK - ATOM NETTOP/NETBOOK

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M