Renesas 9DBV0831AKILF

PLL Based Clock Driver, 9DBV Series, 16 True Output(s), 0 Inverted Output(s), QCC48
$ 2.903
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9DBV0831AKILF.

Renesas

Datasheet19 pages20 years ago
Datasheet19 pages20 years ago

Integrated Device Technology

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Feb 6, 2023
Verification

Inventory History

3 month trend:
-73.32%

Alternate Parts

Price @ 1000
$ 2.903
$ 2.644
$ 2.644
Stock
107,878
50,603
50,603
Authorized Distributors
4
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
48
48
48
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
137.5 MHz
137.5 MHz
137.5 MHz
Quiescent Current
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Silicon LabSI53108-A01AGM
PLL Based Clock Driver, 53108 Series, 16 True Output(s), 0 Inverted Output(s)
Silicon LabSI52147-A01AGM
PLL Clock Generator Single 48-Pin QFN EP
Silicon LabSI53159-A01AGM
Clock Fanout Buffer 9-OUT 1-IN 1:9 48-Pin QFN EP Tray
6-Output 3.3V PCIe Gen 1–6 Clock Generator
PLL Based Clock Driver, 9ZX Series, 12 True Output(s), 0 Inverted Output(s), QCC56
PLL Based Clock Driver, 9DBL Series, 12 True Output(s), 0 Inverted Output(s), QCC40

Descriptions

Descriptions of Renesas 9DBV0831AKILF provided by its distributors.

PLL Based Clock Driver, 9DBV Series, 16 True Output(s), 0 Inverted Output(s), QCC48
IC CLOCK BUFFER / 8-output 1.8V PCIe Gen1/2/3 Zero-Delay/Fan-out Buffer
Clock Buffer 8 O/P VERY LOW POWER PCIE G3
Tin INDUSTRIAL NO LEAD Active (Main Purpose) IC e3 85C 0.05ns 137.5MHz
8 O/P 1.8V PCIE ZERO DELAY BUF, ZO=33

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M