Silicon Lab SI53159-A01AGM

Clock Fanout Buffer 9-OUT 1-IN 1: 9 48-Pin QFN EP Tray
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI53159-A01AGM.

IHS

Datasheet23 pages28 years ago

Upverter

Augswan

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-01-09
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Silicon LabSI52147-A01AGM
PLL Clock Generator Single 48-Pin QFN EP
Silicon LabSI53108-A01AGM
PLL Based Clock Driver, 53108 Series, 16 True Output(s), 0 Inverted Output(s)
IC CLOCK ZDB FANOUT BUFFER 48QFN / IC 133.33MHz 1 48-VFQFN Exposed Pad
PLL Based Clock Driver, NB3 Series, 16 True Output(s), 0 Inverted Output(s), ECL, QCC48
932SQ428 Series 144.44 MHz 4.6 V SMT Romley Clock Synthesizer IC - VFQFPN-48
Silicon LabSL28EB717ALIT
PLL Clock Generator Quad 48-Pin QFN EP T/R

Descriptions

Descriptions of Silicon Lab SI53159-A01AGM provided by its distributors.

Clock Fanout Buffer 9-OUT 1-IN 1:9 48-Pin QFN EP Tray
Low Skew Clock Driver, 53159 Series, 18 True Output(s), 0 Inverted Output(s), QCC48
48-WFQFN Exposed Pad PCI Express (PCIe) SI53159 LOW SKEW CLOCK DRIVER application specific IC 6mm 60mA 3.3V 100MHz
100 MHz Diff. Buffer for PCI Express (PCIe) & SATA, 1in 9out
PCI-express Gen1/2/3 1:9 fan-out buffer
PCI Express (PCIe) Clock Buffers, QFN40
Silicon Labs SCT
CLOCK GENERATOR, 100MHZ, QFN-48
IC PCIE BUFFER 100MHZ 1IN 9OUT
Clock Generator, 100Mhz, Qfn-48; Clock Ic Type:Fanout Buffer; Frequency:100Mhz; No. Of Outputs:9Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Qfn; No. Of Pins:48Pins; Operating Temperature Rohs Compliant: Yes |Silicon Labs SI53159-A01AGM

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI53159A01AGM