Renesas 9DB833AGILFT

PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
$ 3.77
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9DB833AGILFT.

Renesas

Datasheet19 pages20 years ago
Datasheet19 pages20 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - May 25, 2018
Verification

Inventory History

3 month trend:
-40.03%

Alternate Parts

Price @ 1000
$ 3.77
$ 3.73
$ 3.73
Stock
212,730
1,327,448
1,327,448
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
166 MHz
166 MHz
166 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-07-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Zero Delay PLL Clock Buffer Single 50MHz to 110MHz 48-Pin TSSOP T/R
Renesas9DB833AGLF
Zero Delay PLL Clock Buffer Single 50MHz to 110MHz 48-Pin TSSOP Tube
Texas InstrumentsCDC950DGG
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85
Texas InstrumentsCDC950DGGR
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85
TSSOP-48-6.1mm Clock / Timing - Application Specific ROHS
Texas InstrumentsCDC950DGGRG4
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85

Descriptions

Descriptions of Renesas 9DB833AGILFT provided by its distributors.

PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
8-Output 3.3V PCIe Gen1-2-3 Zero Delay/Fanout Buffer
8 1 3.135V 166.66MHz 3.465V 166MHz 55% TSSOP-48 , 12.5mm*6.1mm*1.2mm
Clock Buffer 8 OUTPUT PCIE GEN3 BUFFER
TSSOP-48-6.2mm Clock Buffers, Drivers ROHS
INDUSTRIAL GULL WING Active Lead Free (Main Purpose) IC e3 85C 0.06ns 166MHz
Clock And Data Recovery/Retiming
ZERO DELAY BUFF, 166MHZ, -40 TO 85DEG C;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M