Renesas 9DB433AGLFT

PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
$ 2.609
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9DB433AGLFT.

Integrated Device Technology

Datasheet18 pages20 years ago
Datasheet18 pages20 years ago
Datasheet17 pages20 years ago

Renesas

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - May 25, 2018
Verification

Inventory History

3 month trend:
-3.03%

Alternate Parts

Price @ 1000
$ 2.609
$ 3.06
$ 3.06
Stock
242,726
220,845
220,845
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
166 MHz
166 MHz
166 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-07-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Zero Delay PLL Clock Buffer Single 50MHz to 110MHz 28-Pin TSSOP Tube
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Texas InstrumentsCDCV855IPWR
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP T/R
Texas InstrumentsCDCV855PW
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP Tube
Texas InstrumentsCDCV855PWR
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP T/R
Clock Generator, 3.3 V, Crystal to 100 MHz / 125MHz, Quad HCSL / LVDS

Descriptions

Descriptions of Renesas 9DB433AGLFT provided by its distributors.

PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
4-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer
COMMERCIAL GULL WING Active Lead Free (Main Purpose) IC e3 70C 0.06ns 166MHz
TSSOP-28 Clock Buffers, Drivers ROHS
ZERO DELAY BUFFER, 166MHZ, 0 TO 70DEG C;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M