Renesas 932S890CKLFT

RD890 System Clock For AMD-Based Servers
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 932S890CKLFT.

Renesas

Datasheet22 pages20 years ago
Datasheet22 pages20 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Download Renesas 932S890CKLFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.611
Stock
122,327
146,019
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
72
72
Max Frequency
212.24 MHz
-
Interface
-
-
Logic Function
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-05-20
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas 932S890CKLFT provided by its distributors.

RD890 System Clock For AMD-Based Servers
Processor Specific Clock Generator, 200MHz, CMOS, QCC72
Clock Synthesizer / Jitter Cleaner SERVER MAIN CLOCK
Tin COMMERCIAL NO LEAD Active (Main Purpose) IC e3 70C 200MHz 3.3V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M