
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | 932S890CKLF | 108 | 1 | Tray | 14h | |||||||
| DigiKey | 800-3690-ND | 108 | 1 | Tray | ||||||||
| Microchip USA | 932S890CKLF | 1,875 | 300 | Tray | 7h | |||||||
| Win Source | WS-932S890CKLF | 1,590 | 5 | 16h | ||||||||
| Antdic Electronics | 932S890CKLF | 45,498 | >1wk |
Download Renesas 932S890CKLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas 932S890CKLF provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: