Renesas 874001AGI-05LF

IDT, PCI Express (PCIe) Jitter Attenuator, Multiplexer IC 640MHz 1 Output 20-TSSOP
$ 60.299
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 874001AGI-05LF.

Renesas

Datasheet19 pages18 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

RFMW

Inventory History

3 month trend:
-2.40%

CAD Models

Download Renesas 874001AGI-05LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-04-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-12-01
LTD Date2021-06-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

PLL Based Clock Driver, 831721 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
PLL Based Clock Driver, 831721 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
MicrochipSY89645LK4G
IC CLK BUFFER 1:4 650MHZ 20TSSOP / Clock Fanout Buffer 4-OUT 1-IN 1:4 20-Pin TSSOP Tube
Texas InstrumentsLMK00725PW
Low skew, 1-to-5, differential-to-3.3-V LVPECL fanout buffer 20-TSSOP -40 to 85
Texas InstrumentsLMX2430SLEX/NOPB
CMOS PLL Frequency Synthesizer 20-UFLGA LMX2430 clock generator circuit 2.5V 3GHz 800MHz 3.6mA 3.5mm
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 700MHz 0.03ns 3.8V

Descriptions

Descriptions of Renesas 874001AGI-05LF provided by its distributors.

IDT, PCI Express (PCIe) Jitter Attenuator, Multiplexer IC 640MHz 1 Output 20-TSSOP
Clock Generator 98MHz to 128MHz-IN 640MHz-OUT 20-Pin TSSOP Tube
PLL Frequency Synthesizer Single 20-Pin TSSOP Tube
PCI Express® Jitter Attenuator
Tin INDUSTRIAL GULL WING Active (Main Purpose) IC e3 406.8mW 85C 640MHz
75mA 1 1 3V 640MHz 3.6V 640MHz TSSOP-20 4.4mm*1.2mm
JITTER ATTENUATOR, 640MHZ, TSSOP-20
JITTER ATTENUATOR, 640MHz, CMOS, PDSO20
Jitter Attenuator, 640Mhz, Tssop-20; Clock Ic Type:jitter Attenuator; Frequency:640Mhz; No. Of Outputs:1Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:tssop; No. Of Pins:20Pins; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 874001AGI05LF