Renesas 853S011BGILFT

IC CLK BUFFER 1: 2 2.5GHZ 8TSSOP / Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin TSSOP T/R
$ 3.335
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 853S011BGILFT.

IHS

Datasheet21 pages19 years ago

Integrated Device Technology

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion B - Feb 23, 2016
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.335
$ 3.31
Stock
260,407
137,028
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2.5 GHz
2.5 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-05-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer
MC100LVEP11 Series 3 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - TSSOP-8
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 2.5 V / 3.3 V
MC100LVEP11 Series 3 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - TSSOP-8

Descriptions

Descriptions of Renesas 853S011BGILFT provided by its distributors.

IC CLK BUFFER 1:2 2.5GHZ 8TSSOP / Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP T/R
Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer
Low Skew Clock Driver, 853 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
DUAL Tin INDUSTRIAL Surface Mount Clock (Type) IC 52% 85C 2.5GHz 0.02ns

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M