Renesas 8538BG-31LF

Clock Driver 2-IN LVPECL 28-Pin TSSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 8538BG-31LF.

IHS

Datasheet15 pages18 years ago

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Download Renesas 8538BG-31LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-06-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-01
LTD Date2020-06-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Xtal Input or LVTTL / LVCMOS Input Mux - 2:1, 3.3 V, Fanout Buffer- 1:4 LVPECL
Input Mux - 2:1, LVTTL / LVCMOS, 3.3 V, Fanout Buffer - 1:4 LVPECL
Input Mux - 2:1, LVTTL / LVCMOS, 3.3 V, Fanout Buffer - 1:4 LVPECL
IDT, Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266MHz 20-TSSOP (0.173", 4.40mm Width)
IDT, Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266MHz 20-TSSOP (0.173", 4.40mm Width)
Clock Buffer 1:4 LVCMOS-to-3.3V LVPECL Fanout Buffer

Descriptions

Descriptions of Renesas 8538BG-31LF provided by its distributors.

Clock Driver 2-IN LVPECL 28-Pin TSSOP Tube
Low Skew,1-to-8,Crystal Oscillator/LVCMOS-to-3.3V LVPECL Fanout Buffer
IC CLK BUFFER 2:8 266MHZ 28TSSOP
Clock Generator, 266MHz, CMOS, PDSO28

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8538BG31LF