Texas Instruments CDCLVC1110PWR

Low jitter, 1: 10 LVCMOS fan-out clock buffer 20-TSSOP -40 to 85
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVC1110PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet29 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

LCSC

HQonline

Factory Futures

Inventory History

3 month trend:
+155%

CAD Models

Download Texas Instruments CDCLVC1110PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.96
$ 4.098
Stock
381,348
197,409
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
250 MHz
250 MHz
Quiescent Current
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVC1110PWR.

Related Parts

Texas InstrumentsCDCLVC1106PW
Low jitter, 1:6 LVCMOS fan-out clock buffer 14-TSSOP -40 to 85
Texas InstrumentsCDCLVC1106PWR
Low jitter, 1:6 LVCMOS fan-out clock buffer 14-TSSOP -40 to 85
Texas InstrumentsCDCLVC1108PWR
Low jitter, 1:8 LVCMOS fan-out clock buffer 16-TSSOP -40 to 85
Renesas5V2310PGGI
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
Renesas5V2305PGGI
IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-TSSOP (0.173",4.40mm Width)
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width

Descriptions

Descriptions of Texas Instruments CDCLVC1110PWR provided by its distributors.

Low jitter, 1:10 LVCMOS fan-out clock buffer 20-TSSOP -40 to 85
Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin TSSOP T/R
Low Skew Clock Driver, CDC Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
1:10 LVCMOS Clock Buffer, 250MHz, 2ns Delay, 2.3-3.6V, TSSOP
2.3V~3.6V 250MHz TSSOP-20 Clock Buffers, Drivers, Distributors ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.