Renesas 8533AG-01LFT

Low Skew, 1-to-4 Differential-to-3.3V LVPECL Fanout Buffer
$ 8.981
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 8533AG-01LFT.

Renesas

Datasheet18 pages10 years ago

IHS

Augswan

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion F - Jan 19, 2016
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.981
$ 10.166
$ 10.166
Stock
201,863
180,754
180,754
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
650 MHz
650 MHz
650 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-06-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MicrochipSY89645LK4G
IC CLK BUFFER 1:4 650MHZ 20TSSOP / Clock Fanout Buffer 4-OUT 1-IN 1:4 20-Pin TSSOP Tube
Texas InstrumentsLMK00725PW
Low skew, 1-to-5, differential-to-3.3-V LVPECL fanout buffer 20-TSSOP -40 to 85
1: 4 Cmos/lvttl-to-lvds Translator+ Fanout Buffer 20 TSSOP 4.4MM T/r Rohs Compliant: Yes
MicrochipSY898533LKZ
Low Skew Clock Driver, 898533 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Low Skew, 1-to-5, Differential-to-3.3V LVPECL Fanout Buffer
Low Skew Clock Driver, 85304 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20

Descriptions

Descriptions of Renesas 8533AG-01LFT provided by its distributors.

Low Skew,1-to-4 Differential-to-3.3V LVPECL Fanout Buffer
Low Skew Clock Driver, 8533 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Clock Drivers & Distribution 1-to-4 LVPECL Fanout Buffer
DUAL Tin Not Qualified COMMERCIAL Clock (Type) IC 70C 650MHz 0.03ns 3.465V
3.135V~3.465V 650MHz TSSOP-20 Clock Buffers, Drivers ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8533AG01LFT