
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 840022AKI-02LF | 40,156 | 171 | 11h | ||||||||
| Verical | 840022AKI-02LF | 20,000 | 2K | |||||||||
| Flip Electronics | 840022AKI-02LF | 20,078 | 4d | |||||||||
| Worldway Electronics | 840022AKI-02LF | 19,822 | 7 | Bulk | 9h | |||||||
| UnikeyIC | 840022AKI-02LF | 20,078 | 150 | Cut Tape | 7h |
Download datasheets and manufacturer documentation for Renesas 840022AKI-02LF.
Download Renesas 840022AKI-02LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas 840022AKI-02LF provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas 840022AKI-02LF.