Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY22394FC

Programmable PLL Clock Generator Triple 16-Pin TSSOP
$ 1.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22394FC.

IHS

Datasheet19 pages22 years ago

Augswan

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.95
$ 11.12
Stock
651,342
219,596
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
400 MHz
400 MHz
Number of Outputs
5
5
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-06-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-11-10
LTD Date2011-05-09

Related Parts

InfineonCY22393FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16
Clock Generator, PureEdge™ VCXO, 3.3 V, 216 MHz, with M-LVDS Output
InfineonCY22150KFCT
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2002 0C~70C 5mm 200MHz
InfineonCY22150KFC
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2002 0C~70C 5mm 450mW

Descriptions

Descriptions of Infineon CY22394FC provided by its distributors.

Programmable PLL Clock Generator Triple 16-Pin TSSOP
LVTTL Crystal Clock Generator Fanout Distribution 16-TSSOP (0.173 4.40mm Width) e0 clock generator ic 3.3V 200MHz 400MHz 5mm 0C~70C
Clock Generator, 400MHz, CMOS, PDSO16
400 MHz OTHER CLOCK GENERATOR PDSO16
With bypass 200MHz,400MHz TSSOP-16 SMD mount 4.4mm(width)
IC CLKSYN SRL/FLASH 3PLL 16TSSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA