Renesas 82P2284BBG

Line Interface Unit 2.048Mbps E1/J1/T1 Short/Long Parallel/Serial 208-Pin BGA Tray
$ 77.73
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 82P2284BBG.

Integrated Device Technology

Datasheet364 pages18 years ago
Datasheet364 pages18 years ago

IHS

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Feb 25, 2008
Verification

Inventory History

3 month trend:
+6.84%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 77.73
$ 72.133
Stock
122,063
61,156
Authorized Distributors
5
2
Case/Package
BGA
BGA
Number of Pins
208
208
Logic Function
-
-
Interface
Parallel, SPI, Serial
Parallel, SPI, Serial
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
2.048 Mbps
2.048 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-04-08
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTSB83AA23ZAY
Integrated IEEE 1394b OHCI Link and 3 port S800 PHY 167-NFBGA 0 to 70
Texas InstrumentsXIO2001IZGU
PCI EXPRESS® (PCIe) to PCI bus translation bridge 169-BGA MICROSTAR -40 to 85
Texas InstrumentsTSB43DB42ZHC
IEEE 1394a-2000 Consumer Electronic Solution Serial Interface 196-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Renesas 82P2284BBG provided by its distributors.

Line Interface Unit 2.048Mbps E1/J1/T1 Short/Long Parallel/Serial 208-Pin BGA Tray
transceiver PBGA-208(17x17) Telecommunication Interface ICs ROHS
T-1(DS1) Half Duplex RoHS Compliant BALL (Type) 85C 2.048Mbps 830.300833mg 3.6V
PCM Transceiver, 1-Func, T-1(DS1), Bipolar, PBGA208
Framer E1/J1/T1 1.8V/3.3V 208-Pin BGA
4 Channel T1 / J1 / E1 Transceiver
Telecommunication Interface IC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M