Texas Instruments XIO2001IZGU

PCI Express to PCI Translation Bridge Interface 169-BGA MicroStar (12x12)
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XIO2001IZGU.

Texas Instruments

Datasheet138 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet133 pages13 years ago
Datasheet133 pages14 years ago
Datasheet131 pages15 years ago
Datasheet17 pages17 years ago
Technical Drawing2 pages21 years ago

Farnell

element14 APAC

Newark

iiiC

CAD Models

Download Texas Instruments XIO2001IZGU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XIO2001IZGU.

Related Parts

Texas InstrumentsXIO2001ZGU
PCI EXPRESS® (PCIe) to PCI bus translation bridge 169-BGA MICROSTAR 0 to 70
Texas InstrumentsXIO2001ZAJ
PCI Express® (PCIe®) to PCI bus translation bridge 144-NFBGA 0 to 70
Texas InstrumentsPCI8402ZHK
Integrated FlashMedia controller, IEEE 1394 open HCI controller 216-BGA MIC OSTA 0 to 70

Descriptions

Descriptions of Texas Instruments XIO2001IZGU provided by its distributors.

PCI Express to PCI Translation Bridge Interface 169-BGA MicroStar (12x12)
IC INTERFACE SPECIALIZED 169BGA
PCI Bus Controller, CMOS, PBGA169
PCIE-PCI BUS BRIDGE, 32 BIT, BGA-169
IC BATT CHG LI-ION 2CEL 20HTSSOP
BRIDGE, PCIE/PCI BUS, 169BGA; PCI Bus Type:32bit / 66MHz; PCI Express Base Spec:2.0; Operating Temperature Range:-40°C to +85°C; No. of Pins:169; Case Style:BGA; Max Supply Voltage:3.6V; Min Supply Voltage:1.35V; Termination Type:SMD; Bridge Type:PCIe to PCI; Local Bus Type:32bit / 66MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.