Renesas 74LVCHR162245APAG8

3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
$ 0.657
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 74LVCHR162245APAG8.

Integrated Device Technology

Datasheet7 pages10 years ago
Datasheet7 pages10 years ago
Datasheet6 pages19 years ago

Renesas

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-27.21%

Alternate Parts

Price @ 1000
$ 0.657
$ 0.583
$ 0.583
Stock
86,955
872,341
872,341
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
64 mA
64 mA
High Level Output Current
12 mA
-32 mA
-32 mA
Propagation Delay
4.8 ns
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TSSOP-48-6.2mm Buffer/Driver/Transceiver ROHS
3.3V CMOS 16-Bit Bus Transceiver with 5.0V Tolerant I/O and Bus-Hold
3.3V CMOS 16-Bit Bus Transceiver with 5.0V Tolerant I/O and Bus-Hold
12mA 2V~3.6V 12mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
12mA 10 1.65V~3.6V 12mA 2 TSSOP-56 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Renesas 74LVCHR162245APAG8 provided by its distributors.

3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Bidirectional RoHS Compliant Lead Free Tin Logic (Logic Type) 85C 3.3V 12.5mm 8.3ns
Bus Transceivers 16-bit Bus Transceiv er w/3-State Outputs
IC TXRX NON-INVERT 3.6V 48TSSOP
IC BUS TRSCVR 3-ST 16BIT 48TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M