Renesas 74FCT3807PYGI

Low Skew Clock Driver, 5V Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
$ 0.944
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT3807PYGI.

Renesas

Datasheet9 pages11 years ago
Datasheet9 pages11 years ago

IHS

SHENGYU ELECTRONICS

Components Direct

Integrated Device Technology

Inventory History

3 month trend:
-36.76%

CAD Models

Download Renesas 74FCT3807PYGI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.944
$ 0.79
Stock
124,218
139,631
Authorized Distributors
4
5
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
Clock
Max Frequency
100 MHz
100 MHz
Quiescent Current
10 µA
10 µA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-11-30
LTD Date2026-05-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Diodes Inc.PI49FCT3807DHEX
Clock Buffer, Driver, Fanout, 10 Outputs, 3 V to 3.6 V, 20 Pins, SSOP
Diodes Inc.PI49FCT3807AHEX
PI49FCT Series 3.6 V 66 MHz Surface Mount Fast CMOS Clock Driver - SSOP-20
Diodes Inc.PI6C10807HEX
Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO20

Descriptions

Descriptions of Renesas 74FCT3807PYGI provided by its distributors.

Low Skew Clock Driver, 5V Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock Fanout Buffer 10-OUT 20-Pin SSOP Tube
DUAL Tin INDUSTRIAL Surface Mount Clock (Type) IC 85C 100MHz 0.6ns 0.024A
3V~3.6V 100MHz SSOP-20-208mil Clock Buffers, Drivers ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M