Renesas 74FCT3807AQGI

Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT3807AQGI.

Renesas

Datasheet9 pages11 years ago
Datasheet9 pages11 years ago

IHS

Augswan

Integrated Device Technology

Newark

Inventory History

3 month trend:
-1.34%

CAD Models

Download Renesas 74FCT3807AQGI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.026
$ 0.715
Stock
118,359
157,634
Authorized Distributors
6
5
Case/Package
QSOP
QSOP
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
Clock
Max Frequency
100 MHz
100 MHz
Quiescent Current
10 µA
10 µA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Diodes Inc.PI49FCT3807CQE
IC CLK BUFFER 1:10 100MHZ 20QSOP / Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin QSOP Tube
Diodes Inc.PI49FCT3807CQEX
Clock Buffer, Driver, Fanout, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP
Diodes Inc.PI49FCT3807BQEX
Clock Buffer, Driver, Fanout, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP

Descriptions

Descriptions of Renesas 74FCT3807AQGI provided by its distributors.

Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock Driver, -40 To 85Deg C Rohs Compliant: Yes |Renesas Electronics Corporation 74FCT3807AQGI
IC CLK BUFFER 1:10 100MHZ 20QSOP / Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width)
Clock Fanout Buffer 10-OUT 20-Pin QSOP Tube
DUAL Tin INDUSTRIAL Surface Mount Clock (Type) IC 85C 100MHz 0.35ns 0.024A
Clock Drivers & Distribution 3.3V 1:10 Clock Driver

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M