Diodes Inc. PI49FCT3807CQEX

Clock Buffer, Driver, Fanout, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP
$ 0.601
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI49FCT3807CQEX.

IHS

Datasheet10 pages2 years ago
Datasheet9 pages15 years ago

Future Electronics

Newark

X-ON

Diodes Inc SCT

Inventory History

3 month trend:
+1.37%

Alternate Parts

Price @ 1000
$ 0.601
$ 0.693
$ 0.693
Stock
204,551
501,784
501,784
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
100 MHz
156 MHz
156 MHz
Quiescent Current
3 µA
100 nA
100 nA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-08-26
LTD Date2027-02-27

Related Parts

Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Diodes Inc. PI49FCT3807CQEX provided by its distributors.

Clock Buffer, Driver, Fanout, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 50pF 85C 110MHz 0.35ns
Clock Fanout Buffer 10-OUT 1-IN 1: 10 20-Pin QSOP T/R
Clock Driver, Wqsop-20, -40 To 85Deg C |Diodes Inc. PI49FCT3807CQEX
PI49FCT3807 Series 3.3 V 100 MHz Surface Mount Fast CMOS Clock Driver - QSOP-20
3.3V, 100MHz 1:10 Output Non-Inverting Clock Driver, Industrial Temperature Operation, -40°C to 85°C
Diodes Inc SCT
3.3V 10 SSOP-20-150mil-0.635mm Clock Buffers, Drivers ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated