Renesas 74ALVC164245PVG

3.3V CMOS 16-Bit 3.3V to 5.0V Level Shifting Transceiver with 3-State Outputs
$ 0.771
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 74ALVC164245PVG.

Renesas

Datasheet9 pages7 years ago

IHS

SHENGYU ELECTRONICS

Newark

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-23.18%

Alternate Parts

Price @ 1000
$ 0.771
$ 1.693
$ 1.693
Stock
94,732
452,620
452,620
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Transceiver
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Number of Channels
16
16
16
Propagation Delay
5.8 ns
5.8 ns
5.8 ns
Data Rate
-
300 Mbps
300 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.7 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and 5.0V Tolerant I/O
8 24mA 2.7V~3.6V 24mA 2 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Transceiver, Bidirectional, -40 To85Degc Rohs Compliant: Yes |Renesas 74FCT162245ATPVG8

Descriptions

Descriptions of Renesas 74ALVC164245PVG provided by its distributors.

3.3V CMOS 16-Bit 3.3V to 5.0V Level Shifting Transceiver with 3-State Outputs
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
RoHS Compliant Lead Free Tin DUAL Logic (Logic Type) 85C 50pF 3.3V 15.9mm
Level Shifting Transceiver, -40 To85Degc Rohs Compliant: Yes |Renesas Electronics Corporation 74ALVC164245PVG
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube
Bus Transceivers 16-bit 3.3V-to-5V Transceiver
IC TRANSLTR BIDIRECTIONAL 48SSOP
IC TRANSCVR TRI-ST 16BIT 48SSOP
74ALVC164245 - CMOS 16-BIT 3.3 T

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M