Texas Instruments SN74ALVC164245DLR

16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
$ 1.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC164245DLR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages15 years ago
Datasheet22 pages18 years ago

SHENGYU ELECTRONICS

Newark

LCSC

iiiC

Inventory History

3 month trend:
-60.50%

CAD Models

Download Texas Instruments SN74ALVC164245DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.963
$ 2.377
$ 2.377
Stock
423,029
158,598
158,598
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Number of Channels
16
-
-
Propagation Delay
5.8 ns
1.2 ns
1.2 ns
Data Rate
300 Mbps
300 Mbps
300 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas Instruments74ALVC164245DLRG4
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74ALVC164245DLG4
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsCALVC164245IDLREP
16-Bit Bidirectional Level Shifter Transceiver, 3-State, 300Mbps, 48-SSOP

Descriptions

Descriptions of Texas Instruments SN74ALVC164245DLR provided by its distributors.

16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
16-Bit Bidirectional Level Shifter Transceiver, 3-State, 300Mbps, SSOP
Voltage Level Translator 16-CH Bidirectional 48-Pin SSOP T/R / IC TRANSCVR TRI-ST 16BIT 48SSOP
Voltage Level 5.8ns@ 3.3V @ 5V Tristate,Non-inverting PECL 2 8 2.3V,3V 3.6V,5.5V ECL 300Mbps Bidirectional 3V~5.5V 2.3V~3.6V SSOP-48 SMD mount,glue mount 2.79mm(height)
Logic IC Operating temperature: -40...+85 °C Series: SN74ALVC164245 Function: 16-Bit / Non-Inverter / Bus / Transceiver Manufacturer: Texas Instruments Package: SSOP-48 Technology: ALVC
BUS TRANSCEIVER, 16BIT, SSOP-48; Nombre d'entrées: 16; Courant, sortie: -; Temps de propagation: 5.8ns; Nombre de broches: 48Broche(s); Type de boîtier CI logique: SSOP; Tension, alimentation min.: 3V; Tension, alimentation ma
BUS TRANSCEIVER, 16BIT, SSOP-48; No. of Inputs:16; Output Current:-; Propagation Delay:5.8ns; No. of Pins:48Pins; Logic Case Style:SSOP; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Logic Type:Bus Transceiver; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALVC164245DLR .