Renesas 72V851L10PFG8

Bi-Directional FIFO, 8KX9, 6.5ns, Synchronous, CMOS, PQFP64
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 72V851L10PFG8.

Renesas

Datasheet17 pages8 years ago
Datasheet17 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Download Renesas 72V851L10PFG8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 88.477
Stock
60,742
73,235
Authorized Distributors
0
3
Case/Package
TQFP
TQFP
Number of Pins
64
64
Memory Size
-
-
Access Time
6.5 ns
2 ns
Frequency
-
100 MHz
Bus Directional
Bidirectional
Bidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-07-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

4Kx18 6.5ns 30mA 3V~3.6V 100MHz TQFP-64(10x10) FIFO Memory ROHS
QUAD COMMERCIAL PARALLEL Tin (Function) FIFO 0C 3.6V 2.3kB 10ns
32Kx18 6.5ns 60mA 3V~3.6V 100MHz TQFP-64(10x10) FIFO Memory ROHS
Texas InstrumentsSN74V293-10PZA
3-STATE QUAD PARALLEL GULL WING Synchronous FIFO 0C~70C 3.45V 1.125M 64K x 18 128K x 9 10ns
Texas InstrumentsSN74V283-10PZA
FIFO Mem Sync Dual Depth/Width Uni-Dir 32K x 18/64K x 9 80-Pin LQFP Tray
Texas InstrumentsSN74V273-10PZA
FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 18/32K x 9 80-Pin LQFP Tray

Descriptions

Descriptions of Renesas 72V851L10PFG8 provided by its distributors.

Bi-Directional FIFO, 8KX9, 6.5ns, Synchronous, CMOS, PQFP64
QUAD COMMERCIAL PARALLEL Tin (Function) FIFO 0C 3.6V 73728bit 10ns
8K x 9 DualSync FIFO, 3.3V
IC FIFO SYNC 8KX9X2 6.5NS 64QFP
3.3V DUAL 8K X 9 SYNCFIFO
IC,72V851L10PFG8 <AZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M