Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 72V225L10TFG

QUAD COMMERCIAL PARALLEL Tin (Function) FIFO 0C 3.6V 2.3kB 10ns
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 72V225L10TFG.

Renesas

Datasheet26 pages8 years ago
Datasheet26 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

_legacy Avnet

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Mar 19, 2018
Verification

Alternate Parts

Price @ 1000
$ 36.822
Stock
72,109
67,780
Authorized Distributors
0
2
Case/Package
TQFP
TQFP
Number of Pins
64
64
Memory Size
2.3 kB
-
Access Time
10 ns
10 ns
Frequency
-
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
No
No
FWFT Support
Yes
No
Min Supply Voltage
3 V
4.5 V
Max Supply Voltage
3.6 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74ACT7811-25PN
1024 x 18 synchronous FIFO memory 80-LQFP 0 to 70
Texas InstrumentsSN74ACT7811-20PN
QUAD PARALLEL Synchronous Uni-Directional Synchronous FIFO 0C~70C 5.5V 18K 1K x 18 28.5MHz
Texas InstrumentsSN74ACT7802-60PN
1024 X 18 asynchronous FIFO memory 80-LQFP 0 to 70

Descriptions

Descriptions of Renesas 72V225L10TFG provided by its distributors.

QUAD COMMERCIAL PARALLEL Tin (Function) FIFO 0C 3.6V 2.3kB 10ns
FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP64
IC FIFO SYNC 1024X18 10NS 64QFP
IC FIFO SYNC 1KX18 6.5NS 64TQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M