Renesas 72V36110L6PFG8

Bi-Directional FIFO, 128KX36, 4ns, Synchronous, CMOS, PQFP128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 72V36110L6PFG8.

IHS

Datasheet49 pages8 years ago

Alternate Parts

Price @ 1000
$ 247.25
$ 247.25
Stock
25,380
83,247
83,247
Authorized Distributors
0
5
5
Case/Package
LFQFP
TQFP
TQFP
Number of Pins
-
128
128
Memory Size
-
512 kB
512 kB
Access Time
4 ns
4 ns
4 ns
Frequency
-
166 MHz
166 MHz
Bus Directional
-
Unidirectional
Unidirectional
Programmable Flags Support
-
Yes
Yes
Retransmit Capability
-
Yes
Yes
FWFT Support
-
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2003-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Renesas 72V36110L6PFG8 provided by its distributors.

Bi-Directional FIFO, 128KX36, 4ns, Synchronous, CMOS, PQFP128
IC FIFO SYNC 131KX36 4NS 128QFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M