Renesas 72V36100L7-5PFGI8

64KX36 5NS 40MA 3.15V~3.45V 133.3MHZ TQFP-128(14X20) Fifo Memory Rohs
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 72V36100L7-5PFGI8.

Renesas

Datasheet49 pages2 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Download Renesas 72V36100L7-5PFGI8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 135.388
Stock
63,550
111,312
Authorized Distributors
0
2
Case/Package
TQFP
TQFP
Number of Pins
128
128
Memory Size
-
-
Access Time
5 ns
5 ns
Frequency
-
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-10-22
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-07-03
LTD Date2025-01-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN74V3660-7PEU
IC FIFO 8KX18 128QFP / FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 36 128-Pin LQFP Tray
Texas InstrumentsSN74V3650-7PEU
2048 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70
Texas InstrumentsSN74V3640-7PEU
1024 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70

Descriptions

Descriptions of Renesas 72V36100L7-5PFGI8 provided by its distributors.

64Kx36 5ns 40mA 3.15V~3.45V 133.3MHz TQFP-128(14x20) FIFO Memory ROHS
QUAD INDUSTRIAL PARALLEL Tin (Function) FIFO -40C 3.45V 2359296bit 5ns
FIFO, 64KX36, 5ns, Synchronous, CMOS, PQFP128
64K x 36 SuperSync II FIFO, 3.3V
IC FIFO SYNC 64KX36 5NS 128TQFP
IC SOC CORTEX-M3 166MHZ 676FBGA

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M