Renesas 72V265LA10PFG

FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 18 64-Pin TQFP
$ 100.358
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 72V265LA10PFG.

Renesas

Datasheet28 pages8 years ago
Datasheet28 pages8 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jan 9, 2018
Verification

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 100.358
$ 73.566
Stock
92,815
78,273
Authorized Distributors
3
1
Case/Package
TQFP
TQFP
Number of Pins
64
64
Memory Size
-
-
Access Time
6.5 ns
8 ns
Frequency
100 MHz
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
Yes
Yes
Min Supply Voltage
3 V
4 V
Max Supply Voltage
3.6 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

8Kx18 6.5ns 55mA 3V~3.6V 100MHz TQFP-64(14x14) FIFO Memory ROHS
QUAD COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 3.6V 576kb 10ns
QUAD COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 3.6V 144kB 6.5ns
Texas InstrumentsSN74V245-10PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 100MHz 35mA 0.5mm 10ns
Texas InstrumentsSN74V235-10PAG
ACTIVE (Last Updated: 6days ago) 74V235 Depth Width Tray fifo memory 100MHz 35mA 0.5mm 10ns
Texas InstrumentsSN74V225-10PAG
1024 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70

Descriptions

Descriptions of Renesas 72V265LA10PFG provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 18 64-Pin TQFP
QUAD COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 3.6V 18b 10ns
288K£¨16K x 18£© Yes 3V 55mA 3.6V 100MHz , TQFP-64 14mm*14mm*1.4mm
FIFO, 16KX18, 6.5ns, Synchronous, CMOS, PQFP64
IC FIFO SS 16384X18 10NS 64-TQFP
IC FIFO SYNC 16KX18 6.5NS 64QFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M