Renesas 72V225L10TFG8

1KX18 6.5NS 30MA 3V~3.6V 100MHZ TQFP-64(10X10) Fifo Memory Rohs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 72V225L10TFG8.

IHS

Datasheet26 pages8 years ago

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download Renesas 72V225L10TFG8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.822
Stock
79,418
96,160
Authorized Distributors
0
2
Case/Package
QFP
TQFP
Number of Pins
-
64
Memory Size
-
-
Access Time
6.5 ns
10 ns
Frequency
-
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
No
No
FWFT Support
Yes
No
Min Supply Voltage
3 V
4.5 V
Max Supply Voltage
3.6 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-07-03
LTD Date2025-01-03

Related Parts

4Kx18 6.5ns 30mA 3V~3.6V 100MHz TQFP-64(10x10) FIFO Memory ROHS
Texas InstrumentsSN74V263-10PZA
FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 18/16K x 9 80-Pin LQFP Tray
Texas InstrumentsSN74V3690-10PEU
32768 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70
Texas InstrumentsSN74V273-7PZA
FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 18/32K x 9 80-Pin LQFP Tray

Descriptions

Descriptions of Renesas 72V225L10TFG8 provided by its distributors.

1Kx18 6.5ns 30mA 3V~3.6V 100MHz TQFP-64(10x10) FIFO Memory ROHS
FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP64
IC FIFO SYNC 1024X18 10NS 64QFP
IC FIFO SYNC 1KX18 6.5NS 64TQFP
MOTOR AC SERVO 200V HI 400W IP65

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M