Renesas 72V2113L7-5PFGI

Synchronous Tin 2010 Unidirectional (Function) FIFO -40C 3.45V 4.5Mb 5ns
$ 189.553
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 72V2113L7-5PFGI.

Integrated Device Technology

Datasheet47 pages8 years ago
Datasheet47 pages8 years ago
Datasheet46 pages15 years ago

Renesas

IHS

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Alternate Parts

Price @ 1000
$ 189.553
$ 253.53
Stock
83,037
65,471
Authorized Distributors
3
6
Case/Package
TQFP
TQFP
Number of Pins
80
80
Memory Size
4.5 MB
4.5 MB
Access Time
5 ns
4 ns
Frequency
133.3 MHz
166 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

QUAD INDUSTRIAL Synchronous PARALLEL (Function) FIFO -40C 3.45V 576kb 5ns
FIFO Mem Sync Dual Depth/Width Uni-Dir 64K x 18/128K x 9 80-Pin TQFP
8Kx9 5ns 35mA 3.15V~3.45V 133.3MHz TQFP-80(14x14) FIFO Memory ROHS
Texas InstrumentsSN74V235-7PAG
ACTIVE (Last Updated: 6days ago) 74V235 Depth Width Tray fifo memory 133MHz 35mA 0.5mm 7.5ns
Texas InstrumentsSN74V245-7PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 133MHz 35mA 0.5mm 7.5ns
Texas InstrumentsSN74V245-10PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 100MHz 35mA 0.5mm 10ns

Descriptions

Descriptions of Renesas 72V2113L7-5PFGI provided by its distributors.

Synchronous Tin 2010 Unidirectional (Function) FIFO -40C 3.45V 4.5Mb 5ns
FIFO, 256KX18, 5ns, Synchronous, CMOS, PQFP80
256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V
4.5M£¨256K x 18£©£¨512K x 9£© Yes 256Kx18|512Kx9 3.15V 35mA 3.45V 133.3MHz , 18bit,9bit QFP 14mm*14mm*1.4mm
IC FIFO SUPERSYNCII 6NS 80TQFP
IC FIFO SYNC 512KX9 5NS 80TQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M