Renesas 72V2113L6PFG8

FIFO, 256KX18, 4ns, Synchronous, CMOS, PQFP80
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 72V2113L6PFG8.

IHS

Datasheet47 pages8 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 253.53
$ 253.53
Stock
35,203
81,860
81,860
Authorized Distributors
0
6
6
Case/Package
LQFP
TQFP
TQFP
Number of Pins
-
80
80
Memory Size
-
4.5 MB
4.5 MB
Access Time
4 ns
4 ns
4 ns
Frequency
-
166 MHz
166 MHz
Bus Directional
-
Unidirectional
Unidirectional
Programmable Flags Support
-
Yes
Yes
Retransmit Capability
-
Yes
Yes
FWFT Support
-
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2003-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Renesas 72V2113L6PFG8 provided by its distributors.

FIFO, 256KX18, 4ns, Synchronous, CMOS, PQFP80
IC MEM FIFO SUPERSYNCII 80-TQFP
IC FIFO SYNC 512KX9 4NS 80TQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M