Renesas 72T72115L5BBGI

FIFO Mem Sync Dual Depth/Width Uni-Dir 128K x 72 324-Pin BGA
$ 376.95
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 72T72115L5BBGI.

Integrated Device Technology

Datasheet55 pages8 years ago
Datasheet55 pages8 years ago
Datasheet54 pages8 years ago

Renesas

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jun 12, 2017
Verification

Alternate Parts

Price @ 1000
$ 376.95
$ 382.638
Stock
69,382
32,205
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
324
324
Memory Size
9 MB
9 MB
Access Time
3.6 ns
3.6 ns
Frequency
200 MHz
200 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
Yes
Yes
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2001-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2026-09-11
LTD Date2027-03-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

BOTTOM INDUSTRIAL PARALLEL Copper Silver Tin (Function) FIFO 0C 2.625V 512kB 5ns
BOTTOM COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 2.625V 4.5Mb 4.44ns
BOTTOM INDUSTRIAL Asynchronous PARALLEL (Function) FIFO -40C 2.625V 1.1MB 5ns

Descriptions

Descriptions of Renesas 72T72115L5BBGI provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 128K x 72 324-Pin BGA
BOTTOM INDUSTRIAL Synchronous PARALLEL (Function) FIFO -40C 2.625V 72b 5ns
FIFO, 128KX72, 3.6ns, Synchronous, CMOS, PBGA324
IC FIFO ASYNC/SYN 128KX72 324BGA

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M