Renesas 72T18125L5BBI

BOTTOM INDUSTRIAL Asynchronous PARALLEL (Function) FIFO -40C 2.625V 1.1MB 5ns
$ 369.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 72T18125L5BBI.

Renesas

Datasheet57 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 72T18125L5BBI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 369.378
$ 349.867
Stock
98,418
90,734
Authorized Distributors
3
1
Case/Package
BGA
BGA
Number of Pins
240
240
Memory Size
1.1 MB
9 MB
Access Time
3.6 ns
10 ns
Frequency
-
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
Yes
Yes
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2001-07-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2026-09-11
LTD Date2027-03-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

FIFO Mem Async/Sync Dual Depth/Width Uni-Dir 256K x 36 240-Pin BGA
Asynchronous, Synchronous FIFO 18M (512K x 36) Uni-Directional 83MHz, 200MHz 10n
9M£¨256K x 36£© Yes 2.375V 90mA 2.625V 200MHz,83MHz , , PBGA-240 19mm*19mm*1.76mm
FIFO Mem Sync Dual Width Uni-Dir 512K x 36 209-Pin FBGA Tray
FIFO Mem Sync Dual Width Uni-Dir 1M x 36 209-Pin FBGA Tray

Descriptions

Descriptions of Renesas 72T18125L5BBI provided by its distributors.

BOTTOM INDUSTRIAL Asynchronous PARALLEL (Function) FIFO -40C 2.625V 1.1MB 5ns
1Mx9 70mA 2.375V~2.625V PBGA-240(19x19) FIFO Memory ROHS
FIFO, 512KX18, 3.6ns, Synchronous, CMOS, PBGA240
512K x 18 / 1M x 9 TeraSync FIFO, 2.5V
IC FIFO 524X18 2.5V 5NS 240BGA
IC FIFO ASYNC/SYNC 1MX9 240BGA
2.375V 2.625V PBGA-240 19mm*19mm*1.76mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M