Renesas 71V416S12PHGI8

3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
$ 9.213
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 71V416S12PHGI8.

Renesas

Datasheet10 pages5 years ago
Datasheet10 pages5 years ago

IHS

Newark

SHENGYU ELECTRONICS

ODG (Origin Data Global)

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - May 26, 2021
Verification

Inventory History

3 month trend:
+14.30%

Alternate Parts

Price @ 1000
$ 9.213
$ 8.83
Stock
113,790
146,213
Authorized Distributors
4
5
Case/Package
TSOP
TSOP
Number of Pins
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
Address Bus Width
18 b
18 b
Access Time
12 ns
12 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-03-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
Alliance MemoryAS7C34098A-12TIN
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44
71V416L10 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
Alliance MemoryAS7C34098A-10TCN
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44
Alliance MemoryAS7C34096A-12TIN
AS7C34096A Series 4 Mbit (512 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44

Descriptions

Descriptions of Renesas 71V416S12PHGI8 provided by its distributors.

3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
4Mb £¨256K x 16£© 256 k x 16 3V 180mA 3.6V Parallel TSOP-44 , 18.41mm*10.16mm*1mm
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 12ns 44-Pin TSOP-II T/R
SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 12ns 44-TSOP II
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 85C 3.6V 4Mb 180mA
Sram, 4Mbit, -40 To 85 Deg C Rohs Compliant: Yes |Renesas Electronics Corporation 71V416S12PHGI8
IC SRAM 4MBIT PARALLEL 44TSOP II
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44
存储器, SRAM, 4MB, -40 至 85 度 C;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M